341-062-522-208

Heilind Number:EDA341-062-522-208
Manufacturer:EDAC
Manufacturer Number:341-062-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-522-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of 62 copper alloy contacts, it offers reliable connectivity at a pitch of .1 inches, perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups, while its 3A amperage rating guarantees efficient power transmission. Elevate your electronic assemblies with this essential connector, a must-have for any professional or DIY project.