341-062-524-201

Heilind Number:EDA341-062-524-201
Manufacturer:EDAC
Manufacturer Number:341-062-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-524-201

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration, this component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it offers reliable performance, while the pitch of .1 inch and row spacing of .14 inch ensure precise connections. Boasting 62 positions, this connector is perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential component for efficient board-to-board PCB connections in your projects.