341-062-524-202

Heilind Number:EDA341-062-524-202
Manufacturer:EDAC
Manufacturer Number:341-062-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-524-202

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Its vibrant green hue not only adds a pop of color to your setup but also signifies its durability, thanks to its UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, you can count on reliable conductivity. Featuring two rows with a total of 62 positions and a pitch of .1 inches, this connector offers ample room for your PCB connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance even in extreme conditions. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.