341-062-524-208

Heilind Number:EDA341-062-524-208
Manufacturer:EDAC
Manufacturer Number:341-062-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-524-208

Detailed Description

Enhance connectivity in your electronic applications with our Card Edge Connector. Designed for seamless board-to-board PCB connections, this green connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts, it ensures reliable power transfer at a current rating of 3A. Featuring a .1-inch pitch and .14-inch row spacing, it accommodates up to 62 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in varied environments. Upgrade your PCB setups with this essential connector for seamless and efficient electronic operations.