341-062-555-201

Heilind Number:EDA341-062-555-201
Manufacturer:EDAC
Manufacturer Number:341-062-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-555-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 62 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .14-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.