341-062-555-202

Heilind Number:EDA341-062-555-202
Manufacturer:EDAC
Manufacturer Number:341-062-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-555-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in striking Green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and reliability. With two rows and 62 positions, it offers ample connectivity for your applications. The .1-inch pitch and .14-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Choose this Straight-mount Card Edge Connector for seamless integration into your PCB setups. A must-have in your connector arsenal for smooth and reliable board-to-board connections.