341-062-555-203

Heilind Number:EDA341-062-555-203
Manufacturer:EDAC
Manufacturer Number:341-062-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-555-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only offers visual appeal but also ensures easy identification during assembly. Engineered for optimal performance, it boasts a current rating of 3 A and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of meticulously designed copper alloy contacts, each spaced at a precise pitch of .1 inches and .14-inch row spacing, it facilitates seamless data transmission. The connector accommodates a total of 62 positions, making it ideal for high-density applications. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in this essential component to elevate the connectivity of your electronic devices.