341-062-555-207

Heilind Number:EDA341-062-555-207
Manufacturer:EDAC
Manufacturer Number:341-062-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-555-207

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green casing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches, it offers seamless integration for up to 62 connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for demanding applications, this connector is a vital component for any electronic setup.