341-062-555-208

Heilind Number:EDA341-062-555-208
Manufacturer:EDAC
Manufacturer Number:341-062-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only adds a pop of color but also delivers exceptional performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .14 inch, this connector offers 62 positions for optimal connectivity. Its straight mount orientation facilitates secure installation on circuit boards. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105 °C. Trust in this connector to deliver reliable and efficient board-to-board connections in a variety of electronic applications.