341-062-556-201

Heilind Number:EDA341-062-556-201
Manufacturer:EDAC
Manufacturer Number:341-062-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-556-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features a pitch of .1 inches and a row spacing of .14 inches, ensuring precise and secure connections. With 62 positions available, this connector offers ample room for multiple connections on your board. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in any environment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity solutions with this high-quality connector.