341-062-556-202

Heilind Number:EDA341-062-556-202
Manufacturer:EDAC
Manufacturer Number:341-062-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 62 positions, it provides ample connection options for your circuitry. The Copper Alloy contact material, with a pitch of .1 inches and row spacing of .14 inches, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation simplifies installation, while its 3A amperage rating meets standard power requirements. Explore seamless interconnectivity with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors category.