341-062-556-203

Heilind Number:EDA341-062-556-203
Manufacturer:EDAC
Manufacturer Number:341-062-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color that stands out in any setup. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is housed in UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The 62 positions provide ample room for multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Explore its potential in our diverse range of PCB connectors.