341-062-556-207

Heilind Number:EDA341-062-556-207
Manufacturer:EDAC
Manufacturer Number:341-062-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its 2-row design, with a .1-inch pitch and .14-inch row spacing, offers 62 positions for optimized signal transfer. Engineered for convenience, it boasts a straight mount orientation and operates flawlessly within a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.