341-062-556-208

Heilind Number:EDA341-062-556-208
Manufacturer:EDAC
Manufacturer Number:341-062-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a reliable amperage of 3A, it ensures efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 62 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its .1-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component.