341-062-560-201

Heilind Number:EDA341-062-560-201
Manufacturer:EDAC
Manufacturer Number:341-062-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual distinction to your circuit board. Engineered for efficiency, it boasts a 3 A amperage capacity, providing reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows and 62 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Whether for straight or right-angle mounting, its versatile design accommodates various installation needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Elevate your board-to-board connections with this essential component.