341-062-560-202

Heilind Number:EDA341-062-560-202
Manufacturer:EDAC
Manufacturer Number:341-062-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue, designed for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Featuring two rows and 62 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this essential component.