341-062-560-203

Heilind Number:EDA341-062-560-203
Manufacturer:EDAC
Manufacturer Number:341-062-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-560-203

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. Its dual-row configuration with a total of 62 positions allows for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .14 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in our connector to deliver seamless board-to-board connectivity in your projects.