341-062-560-204

Heilind Number:EDA341-062-560-204
Manufacturer:EDAC
Manufacturer Number:341-062-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it ensures reliable performance in high-speed data transmission with a pitch of .1 inches and a row spacing of .14 inches. Boasting 62 positions, this connector is perfect for intricate board-to-board connections. Designed for seamless integration, its straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Elevate your electronic projects with this essential component.