341-062-560-207

Heilind Number:EDA341-062-560-207
Manufacturer:EDAC
Manufacturer Number:341-062-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-560-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable signal transmission. The 62 positions ensure versatile connectivity options, while the straight mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of PCB connectors for more options to suit your needs.