341-062-560-208

Heilind Number:EDA341-062-560-208
Manufacturer:EDAC
Manufacturer Number:341-062-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-560-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With a double-row design and 62 positions, this connector offers ample connectivity options for seamless integration on your PCB. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.