341-064-500-201

Heilind Number:EDA341-064-500-201
Manufacturer:EDAC
Manufacturer Number:341-064-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-500-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission, while its Copper Alloy contacts guarantee excellent conductivity. The connector boasts a double-row configuration with 64 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, providing a secure and stable connection. Elevate your PCB assembly with this essential component, a must-have in any electronics project.