341-064-520-201

Heilind Number:EDA341-064-520-201
Manufacturer:EDAC
Manufacturer Number:341-064-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-520-201

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable power transmission at an amperage of 3A. Boasting 64 positions, it facilitates seamless board-to-board connections with a row spacing of .14 inch. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB setups with this essential component, a testament to our commitment to delivering top-quality connectors for your electronic needs.