341-064-520-203

Heilind Number:EDA341-064-520-203
Manufacturer:EDAC
Manufacturer Number:341-064-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-520-203

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is not just visually striking but also meets stringent safety standards. With a contact material of Copper Alloy, it ensures reliable and efficient performance. The .1-inch pitch and .14-inch row spacing make it ideal for precise PCB connections. Boasting 64 positions, it offers ample room for your components. Whether you require a straight or angled mount orientation, this connector caters to your needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.