341-064-520-204

Heilind Number:EDA341-064-520-204
Manufacturer:EDAC
Manufacturer Number:341-064-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a double-row configuration and 64 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial applications. Whether you're a professional in need of high-quality connectors or an enthusiast looking to upgrade your DIY projects, this Card Edge Connector is the perfect choice. Elevate your electronic designs with this essential component.