341-064-520-207

Heilind Number:EDA341-064-520-207
Manufacturer:EDAC
Manufacturer Number:341-064-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-520-207

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it ensures reliable performance in various environments. With a double row design and 64 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for precise positioning on your circuit board. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance to streamline your electronic projects.