341-064-520-208

Heilind Number:EDA341-064-520-208
Manufacturer:EDAC
Manufacturer Number:341-064-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and made from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it provides efficient power transmission for your devices. Its dual-row design, with 64 positions and a pitch of .1 inches, allows for high-density connections on your PCB. The copper alloy contacts guarantee secure and low-resistance linkages, while the straight mount orientation and .14-inch row spacing simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our range of connectors for more options to suit your needs.