341-064-521-202

Heilind Number:EDA341-064-521-202
Manufacturer:EDAC
Manufacturer Number:341-064-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for efficiency and durability, this connector boasts a 3 A amperage rating, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in various environments. With two rows and 64 positions, it offers ample connectivity possibilities. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Elevate your PCB design with this essential component.