341-064-521-203

Heilind Number:EDA341-064-521-203
Manufacturer:EDAC
Manufacturer Number:341-064-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-521-203

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester - ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each positioned at a .1 inch pitch and .14 inch row spacing, it facilitates seamless board-to-board connections with a total of 64 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.