341-064-521-204

Heilind Number:EDA341-064-521-204
Manufacturer:EDAC
Manufacturer Number:341-064-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. Featuring two rows of contacts made from high-quality Copper Alloy, it offers reliable power transmission with a maximum amperage of 3A. The .1-inch pitch and .14-inch row spacing accommodate precise connections, perfect for your intricate circuit designs. With 64 positions available, you have ample room for expansion, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as automotive, telecommunications, and consumer electronics. Trust in our product to deliver efficient and secure board-to-board connections, meeting the highest standards of performance and durability.