341-064-521-208

Heilind Number:EDA341-064-521-208
Manufacturer:EDAC
Manufacturer Number:341-064-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-521-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable signal transmission even in demanding environments. The .1-inch pitch and .14-inch row spacing allow for precise alignment, accommodating up to 64 positions for versatile connectivity options. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C, making it ideal for use in industrial and commercial settings. Upgrade your PCB assemblies with this essential component for seamless and secure connections.