341-064-522-202

Heilind Number:EDA341-064-522-202
Manufacturer:EDAC
Manufacturer Number:341-064-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-522-202

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced at .1 inches with .14 inches between rows, it offers 64 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Upgrade your setup with this essential component for reliable and efficient circuitry.