341-064-522-204

Heilind Number:EDA341-064-522-204
Manufacturer:EDAC
Manufacturer Number:341-064-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transfer within electronic systems. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, providing reliable insulation and protection. Its two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .14 in, offer secure and efficient connections for up to 64 positions. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Whether you're assembling circuit boards or integrating electronic components, our Card Edge Connector is the perfect solution for your connectivity needs. Elevate your engineering projects with this essential component, available now in a sleek Green color.