341-064-522-208

Heilind Number:EDA341-064-522-208
Manufacturer:EDAC
Manufacturer Number:341-064-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-522-208

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of copper alloy contacts, this connector offers reliable conductivity, ideal for high-speed data transmission. Its .1-inch pitch and .14-inch row spacing accommodate 64 positions, ensuring seamless integration into your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Whether you're a DIY enthusiast or a professional electronics technician, this Card Edge Connector is a must-have component for your projects. Elevate your connectivity game and experience seamless data transfer like never before.