341-064-524-201

Heilind Number:EDA341-064-524-201
Manufacturer:EDAC
Manufacturer Number:341-064-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transfer, this connector boasts a 3 A amperage rating, making it ideal for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 64 positions spaced at .1 inches, it offers ample room for intricate PCB designs. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your connectivity solutions with this essential component.