341-064-524-202

Heilind Number:EDA341-064-524-202
Manufacturer:EDAC
Manufacturer Number:341-064-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-524-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. Engineered for efficiency, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows of copper alloy contacts providing a total of 64 positions, it ensures seamless data transfer. The .1 inch pitch and .14 inch row spacing allow for easy integration into your circuit design. Designed for straight mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.