341-064-524-207

Heilind Number:EDA341-064-524-207
Manufacturer:EDAC
Manufacturer Number:341-064-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also boasts exceptional performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating conditions, spanning from -40 to 105 °C. With 64 positions spread across two rows, each contact point is made of high-quality Copper Alloy, ensuring optimal conductivity. The precise pitch of .1 inches and row spacing of .14 inches allows for seamless alignment, while the straight mount orientation simplifies installation. Trust in this essential connector for seamless and efficient electronic connections.