341-064-555-201

Heilind Number:EDA341-064-555-201
Manufacturer:EDAC
Manufacturer Number:341-064-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-555-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, it offers optimal performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it provides reliable connections across 64 positions. The straight mount orientation and compact .14-inch row spacing make it suitable for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.