341-064-555-202

Heilind Number:EDA341-064-555-202
Manufacturer:EDAC
Manufacturer Number:341-064-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-555-202

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector, crafted for optimal performance. Its vibrant green color adds a touch of style to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures safety compliance. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch and row spacing of .14 inch, this connector offers seamless connectivity for up to 64 positions. Designed for straight mount orientation, it guarantees a secure fit in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Upgrade your connector game today and experience unparalleled reliability.