341-064-555-203

Heilind Number:EDA341-064-555-203
Manufacturer:EDAC
Manufacturer Number:341-064-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-555-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .14-inch row spacing, it offers precise and reliable connectivity. Featuring a total of 64 positions, it accommodates a wide range of applications. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.