341-064-555-204

Heilind Number:EDA341-064-555-204
Manufacturer:EDAC
Manufacturer Number:341-064-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-555-204

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its two-row configuration and 64 positions ensure reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and efficiency. The green color adds a touch of visual distinction, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component in any electronics assembly. Trust in its quality and performance for seamless board-to-board connections.