341-064-555-207

Heilind Number:EDA341-064-555-207
Manufacturer:EDAC
Manufacturer Number:341-064-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-555-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts providing a total of 64 positions, it offers ample room for secure data transmission. The .1-inch pitch and .14-inch row spacing enable precise alignment on the board, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this reliable and efficient component.