341-064-556-201

Heilind Number:EDA341-064-556-201
Manufacturer:EDAC
Manufacturer Number:341-064-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of color to your setup but also offers exceptional functionality. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of contacts made from Copper Alloy, it provides efficient signal transfer. The .1-inch pitch and .14-inch row spacing, along with 64 positions, allow for precise board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectors with this essential component for seamless PCB integration.