341-064-556-202

Heilind Number:EDA341-064-556-202
Manufacturer:EDAC
Manufacturer Number:341-064-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage and durable Copper Alloy contacts. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both strength and safety. With a double-row configuration and 64 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your board-to-board connections with this reliable and efficient solution.