341-064-556-203

Heilind Number:EDA341-064-556-203
Manufacturer:EDAC
Manufacturer Number:341-064-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-556-203

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With 64 positions for seamless integration, it facilitates efficient data transfer on printed circuit boards. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector guarantees stable operation in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.