341-064-556-204

Heilind Number:EDA341-064-556-204
Manufacturer:EDAC
Manufacturer Number:341-064-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-556-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a crucial component for efficient circuit board communication. Boasting a vibrant green hue, this connector not only stands out visually but also ensures a secure and reliable connection. With a high amperage rating of 3 A, it can effortlessly handle power-intensive tasks. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and fire resistance, meeting stringent safety standards. This dual-row connector features 64 positions, offering ample space for complex connections. The copper alloy contact material and .1-inch pitch ensure optimal conductivity, while the .14-inch row spacing allows for easy installation. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.