341-064-556-207

Heilind Number:EDA341-064-556-207
Manufacturer:EDAC
Manufacturer Number:341-064-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-556-207

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, boasting a vibrant green hue for easy identification. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Featuring two rows and 64 positions, it offers ample connectivity options. The Copper Alloy contacts and .1-inch pitch deliver optimal signal integrity, while the .14-inch row spacing allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component in the PCB Connectors category.