341-064-560-202

Heilind Number:EDA341-064-560-202
Manufacturer:EDAC
Manufacturer Number:341-064-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features two rows of 64 positions each, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, this connector offers optimal space utilization. Its straight mount orientation makes installation a breeze, and with an amperage rating of 3A, it's suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this green connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this reliable Card Edge Connector.