341-064-560-203

Heilind Number:EDA341-064-560-203
Manufacturer:EDAC
Manufacturer Number:341-064-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-560-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Available in a sleek green hue, this connector boasts a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at a current rating of 3 A. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and efficient board-to-board connections. Its 64 positions cater to versatile connectivity needs, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this essential component, a must-have in any professional setup.