341-064-560-204

Heilind Number:EDA341-064-560-204
Manufacturer:EDAC
Manufacturer Number:341-064-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-560-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating, it can handle high power requirements with ease. The two-row design offers increased connectivity, with 64 positions for versatile use. Crafted from Copper Alloy, the contacts guarantee excellent conductivity and longevity. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.