341-064-560-208

Heilind Number:EDA341-064-560-208
Manufacturer:EDAC
Manufacturer Number:341-064-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-064-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-064-560-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any application. With two rows of 64 contact positions crafted from Copper Alloy, it offers seamless connectivity and efficient power transfer at a current rating of 3A. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component, a must-have in any electronic assembly project.